SCF4030-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF4030-03

SCF4030-15-06

DigiKey Part Number
283-SCF4030-15-06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCF4030-15-06
Description
FUSE TRIGGERABLE 15A 48V 6 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15A 48 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
15A
Voltage Rating - DC
48 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
17.3 ~ 28.2V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
200A
Package / Case
Nonstandard SMD
Size / Dimension
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
DC Cold Resistance
0.003 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55747 €2 787,35 €
Manufacturers Standard Package
Unit Price without VAT:0,55747 €
Unit Price with VAT:0,66896 €