


SCF4030-15-01 | |
|---|---|
DigiKey Part Number | 283-SCF4030-15-01TR-ND - Tape & Reel (TR) 283-SCF4030-15-01CT-ND - Cut Tape (CT) 283-SCF4030-15-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-15-01 |
Description | FUSE TRIGGERABLE 15A 36V 1 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 3 ~ 5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,18200 € | 5,91 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,90420 € | 45,21 € |
| 100 | 0,83430 € | 83,43 € |
| 250 | 0,74980 € | 187,45 € |
| 500 | 0,69136 € | 345,68 € |
| 1 000 | 0,63719 € | 637,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52607 € | 2 630,35 € |
| 10 000 | 0,49100 € | 4 910,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,71600 € |



