


SCF4030-12-10 | |
|---|---|
DigiKey Part Number | 283-SCF4030-12-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCF4030-12-10 |
Description | FUSE TRIGGERABLE 12A 48V 10 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 48 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 48 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 30 ~ 45V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 200A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.0035 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50314 € | 2 515,70 € |
| Unit Price without VAT: | 0,50314 € |
|---|---|
| Unit Price with VAT: | 0,60377 € |

