PTR030V0900-BK1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
PTR030V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTR030V

PTR030V0900-BK1

DigiKey Part Number
283-PTR030V0900-BK1-ND
Manufacturer
Manufacturer Product Number
PTR030V0900-BK1
Description
PTC RESET FUSE 30V 9A RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
9 A
Current - Trip (It)
18 A
Current - Max
100 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.949" L x 0.118" W (24.10mm x 3.00mm)
Height - Seated (Max)
1.346" (34.20mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,47176 €117,94 €
Manufacturers Standard Package
Unit Price without VAT:0,47176 €
Unit Price with VAT:0,56611 €