Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR016V1100-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR016V1100-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR016V1100-TR1 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 18.7 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.122" W (17.50mm x 3.10mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54614 € | 546,14 € |
| Unit Price without VAT: | 0,54614 € |
|---|---|
| Unit Price with VAT: | 0,65537 € |


