

P6SMB39A | |
|---|---|
DigiKey Part Number | 283-P6SMB39ATR-ND - Tape & Reel (TR) 283-P6SMB39ACT-ND - Cut Tape (CT) 283-P6SMB39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A |
Description | TVS DIODE 33.3VWM 53.9VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10072 € | 50,36 € |
| 1 000 | 0,08957 € | 89,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07915 € | 237,45 € |
| 6 000 | 0,07164 € | 429,84 € |
| 9 000 | 0,06780 € | 610,20 € |
| 15 000 | 0,06350 € | 952,50 € |
| 21 000 | 0,06094 € | 1 279,74 € |
| 30 000 | 0,05846 € | 1 753,80 € |
| 75 000 | 0,05302 € | 3 976,50 € |
| 150 000 | 0,04966 € | 7 449,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

