


| P6SMB16A | |
|---|---|
| DigiKey Part Number | 283-P6SMB16ATR-ND - Tape & Reel (TR) 283-P6SMB16ACT-ND - Cut Tape (CT) 283-P6SMB16ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB16A | 
| Description | TVS DIODE 13.6VWM 22.5VC SMB | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13.6V | |
| Voltage - Breakdown (Min) | 15.2V | |
| Voltage - Clamping (Max) @ Ipp | 22.5V | |
| Current - Peak Pulse (10/1000µs) | 27.1A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,41000 € | 0,41 € | 
| 10 | 0,25500 € | 2,55 € | 
| 100 | 0,16080 € | 16,08 € | 
| 500 | 0,12034 € | 60,17 € | 
| 1 000 | 0,10724 € | 107,24 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,09057 € | 271,71 € | 
| Unit Price without VAT: | 0,41000 € | 
|---|---|
| Unit Price with VAT: | 0,49200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France