


P6SMB10A | |
|---|---|
DigiKey Part Number | 283-P6SMB10ATR-ND - Tape & Reel (TR) 283-P6SMB10ACT-ND - Cut Tape (CT) 283-P6SMB10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10A |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,10378 € | 51,89 € |
| 1 000 | 0,09223 € | 92,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07538 € | 226,14 € |
| 6 000 | 0,06818 € | 409,08 € |
| 9 000 | 0,06451 € | 580,59 € |
| 15 000 | 0,06038 € | 905,70 € |
| 21 000 | 0,05793 € | 1 216,53 € |
| 30 000 | 0,05555 € | 1 666,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

