


P4SMA27A | |
|---|---|
DigiKey Part Number | 283-P4SMA27ATR-ND - Tape & Reel (TR) 283-P4SMA27ACT-ND - Cut Tape (CT) 283-P4SMA27ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27A |
Description | TVS DIODE 23.1VWM 37.5VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16590 € | 16,59 € |
| 500 | 0,12428 € | 62,14 € |
| 1 000 | 0,11079 € | 110,79 € |
| 2 000 | 0,09944 € | 198,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08713 € | 435,65 € |
| 10 000 | 0,07952 € | 795,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

