

P4SMA24A | |
|---|---|
DigiKey Part Number | 283-P4SMA24ATR-ND - Tape & Reel (TR) 283-P4SMA24ACT-ND - Cut Tape (CT) 283-P4SMA24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA24A |
Description | TVS DIODE 20.5VWM 33.2VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10072 € | 50,36 € |
| 1 000 | 0,08957 € | 89,57 € |
| 2 000 | 0,08018 € | 160,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07349 € | 367,45 € |
| 10 000 | 0,06687 € | 668,70 € |
| 15 000 | 0,06350 € | 952,50 € |
| 25 000 | 0,05970 € | 1 492,50 € |
| 35 000 | 0,05746 € | 2 011,10 € |
| 50 000 | 0,05527 € | 2 763,50 € |
| 125 000 | 0,05048 € | 6 310,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

