


| P4SMA20A | |
|---|---|
| DigiKey Part Number | 283-P4SMA20ATR-ND - Tape & Reel (TR) 283-P4SMA20ACT-ND - Cut Tape (CT) 283-P4SMA20ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMA20A | 
| Description | TVS DIODE 17.1VWM 27.7VC SMA | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount SMA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 17.1V | |
| Voltage - Breakdown (Min) | 19V | |
| Voltage - Clamping (Max) @ Ipp | 27.7V | |
| Current - Peak Pulse (10/1000µs) | 14.8A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,37000 € | 0,37 € | 
| 10 | 0,22500 € | 2,25 € | 
| 100 | 0,14190 € | 14,19 € | 
| 500 | 0,10568 € | 52,84 € | 
| 1 000 | 0,09399 € | 93,99 € | 
| 2 000 | 0,08414 € | 168,28 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,07345 € | 367,25 € | 
| Unit Price without VAT: | 0,37000 € | 
|---|---|
| Unit Price with VAT: | 0,44400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France