


P4SMA12CA | |
|---|---|
DigiKey Part Number | 283-P4SMA12CATR-ND - Tape & Reel (TR) 283-P4SMA12CACT-ND - Cut Tape (CT) 283-P4SMA12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA12CA |
Description | TVS DIODE 10.2VWM 16.7VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,12800 € | 64,00 € |
| 1 000 | 0,11418 € | 114,18 € |
| 2 000 | 0,10253 € | 205,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08990 € | 449,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

