
NRCE154J4200B1KS | |
|---|---|
DigiKey Part Number | 283-NRCE154J4200B1KS-ND |
Manufacturer | |
Manufacturer Product Number | NRCE154J4200B1KS |
Description | THERMISTOR 15K OHM 4200 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±10% | |
B0/50 | - | |
B25/50 | 4200K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,15410 € | 15,41 € |
| 500 | 0,13740 € | 68,70 € |
| 1 000 | 0,13121 € | 131,21 € |
| 5 000 | 0,11876 € | 593,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

