



MSMA2512R0300FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0300FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0300FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0300FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0300FGM |
Description | RES 0.03 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,25580 € | 12,79 € |
| 100 | 0,22880 € | 22,88 € |
| 250 | 0,19916 € | 49,79 € |
| 500 | 0,18058 € | 90,29 € |
| 1 000 | 0,16482 € | 164,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14704 € | 588,16 € |
| 8 000 | 0,13689 € | 1 095,12 € |
| 12 000 | 0,13167 € | 1 580,04 € |
| 20 000 | 0,12577 € | 2 515,40 € |
| 28 000 | 0,12226 € | 3 423,28 € |
| 40 000 | 0,11882 € | 4 752,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

