15 µH Shielded Wirewound Inductor 1.5 A 384mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4020V2-150-R

DigiKey Part Number
283-MPI4020V2-150-RTR-ND - Tape & Reel (TR)
283-MPI4020V2-150-RCT-ND - Cut Tape (CT)
283-MPI4020V2-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI4020V2-150-R
Description
FIXED IND 15UH 1.5A 384 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1.5 A 384mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
384mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,06500 €10,65 €
1000,87600 €87,60 €
1 0000,77818 €778,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,75235 €2 257,05 €
6 0000,70965 €4 257,90 €
9 0000,70031 €6 302,79 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,56000 €