
MPI4020V2-150-R | |
|---|---|
DigiKey Part Number | 283-MPI4020V2-150-RTR-ND - Tape & Reel (TR) 283-MPI4020V2-150-RCT-ND - Cut Tape (CT) 283-MPI4020V2-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-150-R |
Description | FIXED IND 15UH 1.5A 384 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.5 A 384mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 384mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,06500 € | 10,65 € |
| 100 | 0,87600 € | 87,60 € |
| 1 000 | 0,77818 € | 778,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75235 € | 2 257,05 € |
| 6 000 | 0,70965 € | 4 257,90 € |
| 9 000 | 0,70031 € | 6 302,79 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

