cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2510V2-R68-R

DigiKey Part Number
283-MPI2510V2-R68-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI2510V2-R68-R
Description
IND 0.68UH 4.3A 2.5X2.0X1.0 SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 3.1 A 44mOhm Max 1008 (2520 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70409 €2 112,27 €
Manufacturers Standard Package
Unit Price without VAT:0,70409 €
Unit Price with VAT:0,84491 €