
MP2A-4R7-R | |
|---|---|
DigiKey Part Number | 283-3650-2-ND - Tape & Reel (TR) 283-3650-1-ND - Cut Tape (CT) 283-3650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2A-4R7-R |
Description | FIXED IND 4.7UH 1.6A 117 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 117mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2A-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.81A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 117mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,05300 € | 20,53 € |
| 100 | 1,68810 € | 168,81 € |
| 1 000 | 1,61295 € | 1 612,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | 1,96862 € | 7 677,62 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,00000 € |

