
MP2A-3R3-R | |
|---|---|
DigiKey Part Number | 283-4266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2A-3R3-R |
Description | FIXED IND 3.3UH 1.75A 98 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 98mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2A-3R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | 1,80726 € | 7 048,31 € |
| Unit Price without VAT: | 1,80726 € |
|---|---|
| Unit Price with VAT: | 2,16871 € |

