Image for MP2A-101-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2A-101-R

DigiKey Part Number
283-4267-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2A-101-R
Description
FIXED IND 100UH 390MA 2.015 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 390 mA 2.015Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MP2A-101-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Unshielded
DC Resistance (DCR)
2.015Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 9002,33438 €9 104,08 €
Manufacturers Standard Package
Unit Price without VAT:2,33438 €
Unit Price with VAT:2,80126 €