MOVHE10V230Y-AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE10V550Y-AP

DigiKey Part Number
283-MOVHE10V550Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOVHE10V550Y-AP
Description
VARISTOR 910V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
3.5 kA
Energy
130J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,18229 €145,83 €
Manufacturers Standard Package
Unit Price without VAT:0,18229 €
Unit Price with VAT:0,21875 €