



MLVC12V024C230 | |
|---|---|
DigiKey Part Number | 283-MLVC12V024C230TR-ND - Tape & Reel (TR) 283-MLVC12V024C230CT-ND - Cut Tape (CT) 283-MLVC12V024C230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V024C230 |
Description | VARISTOR 33V 35A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 24 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 35 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26560 € | 6,64 € |
| 100 | 0,23090 € | 23,09 € |
| 250 | 0,21424 € | 53,56 € |
| 500 | 0,20418 € | 102,09 € |
| 1 000 | 0,19751 € | 197,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20507 € | 615,21 € |
| 6 000 | 0,19960 € | 1 197,60 € |
| 9 000 | 0,19686 € | 1 771,74 € |
| 15 000 | 0,19383 € | 2 907,45 € |
| 21 000 | 0,19205 € | 4 033,05 € |
| 30 000 | 0,19035 € | 5 710,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

