
| MFBW1V2012-101-R | |
|---|---|
| DigiKey Part Number | 283-MFBW1V2012-101-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-101-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-101-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MFBW1V2012-101-R | 
| Description | FERRITE BEAD 100 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.5A 100mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton - Electronics Division | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 100 Ohms @ 100 MHz | |
| Current Rating (Max) | 2.5A | |
| DC Resistance (DCR) (Max) | 100mOhm | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.043" (1.10mm) | |
| Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02300 € | 0,23 € | 
| 100 | 0,01920 € | 1,92 € | 
| 1 000 | 0,01576 € | 15,76 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,01471 € | 58,84 € | 
| 8 000 | 0,01387 € | 110,96 € | 
| 12 000 | 0,01340 € | 160,80 € | 
| 20 000 | 0,01283 € | 256,60 € | 
| 28 000 | 0,01247 € | 349,16 € | 
| 40 000 | 0,01210 € | 484,00 € | 
| 100 000 | 0,01119 € | 1 119,00 € | 
| 200 000 | 0,01056 € | 2 112,00 € | 
| 400 000 | 0,00996 € | 3 984,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France