
MFBW1V1005-102-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1005-102-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-102-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-102-R |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 100 | 0,01080 € | 1,08 € |
| 1 000 | 0,00888 € | 8,88 € |
| 5 000 | 0,00775 € | 38,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00767 € | 76,70 € |
| 20 000 | 0,00723 € | 144,60 € |
| 30 000 | 0,00699 € | 209,70 € |
| 50 000 | 0,00669 € | 334,50 € |
| 70 000 | 0,00650 € | 455,00 € |
| 100 000 | 0,00631 € | 631,00 € |
| 250 000 | 0,00584 € | 1 460,00 € |
| 500 000 | 0,00550 € | 2 750,00 € |
| 1 000 000 | 0,00519 € | 5 190,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

