



MDL-4/10-R | |
|---|---|
DigiKey Part Number | 283-MDL-4/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-4/10-R |
Description | FUSE GLASS 400MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,16800 € | 15,84 € |
| 10 | 2,92200 € | 29,22 € |
| 15 | 2,78800 € | 41,82 € |
| 25 | 2,62680 € | 65,67 € |
| 35 | 2,52629 € | 88,42 € |
| 50 | 2,42360 € | 121,18 € |
| 125 | 2,17792 € | 272,24 € |
| 250 | 2,00796 € | 501,99 € |
| 500 | 1,85044 € | 925,22 € |
| Unit Price without VAT: | 3,16800 € |
|---|---|
| Unit Price with VAT: | 3,80160 € |

