
MCQ1V2012-2R2-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-2R2-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-2R2-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-2R2-R |
Description | FIXED IND 2.2UH 50MA 600MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 50 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01860 € | 1,86 € |
| 1 000 | 0,01528 € | 15,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01488 € | 59,52 € |
| 8 000 | 0,01403 € | 112,24 € |
| 12 000 | 0,01356 € | 162,72 € |
| 20 000 | 0,01298 € | 259,60 € |
| 28 000 | 0,01261 € | 353,08 € |
| 40 000 | 0,01224 € | 489,60 € |
| 100 000 | 0,01132 € | 1 132,00 € |
| 200 000 | 0,01068 € | 2 136,00 € |
| 400 000 | 0,01007 € | 4 028,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

