
HCP0605-R10-R | |
|---|---|
DigiKey Part Number | 283-HCP0605-R10-RTR-ND - Tape & Reel (TR) 283-HCP0605-R10-RCT-ND - Cut Tape (CT) 283-HCP0605-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0605-R10-R |
Description | FIXED IND 95NH 53A 0.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 95 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.240" W (5.30mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,74100 € | 17,41 € |
| 100 | 1,43160 € | 143,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,23687 € | 1 236,87 € |
| 2 000 | 1,16659 € | 2 333,18 € |
| 3 000 | 1,12739 € | 3 382,17 € |
| 5 000 | 1,09727 € | 5 486,35 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

