
HCM1A4020V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-3R3-R |
Description | FIXED IND 3.3UH 3.1A 85 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.1 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,21020 € | 21,02 € |
| 250 | 0,19448 € | 48,62 € |
| 500 | 0,18332 € | 91,66 € |
| 1 000 | 0,17285 € | 172,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31778 € | 953,34 € |
| 6 000 | 0,29970 € | 1 798,20 € |
| 9 000 | 0,28962 € | 2 606,58 € |
| 15 000 | 0,27741 € | 4 161,15 € |
| 21 000 | 0,26966 € | 5 662,86 € |
| 30 000 | 0,26894 € | 8 068,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

