
HCM1A0805V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-3R3-R |
Description | IND MP 3.3UH 7.2A 2 PAD SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,60480 € | 15,12 € |
| 50 | 0,57020 € | 28,51 € |
| 100 | 0,53760 € | 53,76 € |
| 250 | 0,49732 € | 124,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49238 € | 246,19 € |
| 1 000 | 0,46428 € | 464,28 € |
| 1 500 | 0,44861 € | 672,91 € |
| 2 500 | 0,42964 € | 1 074,10 € |
| 3 500 | 0,41759 € | 1 461,57 € |
| 5 000 | 0,40520 € | 2 026,00 € |
| 12 500 | 0,37508 € | 4 688,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

