
HCM1A0703V3-R10-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-R10-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-R10-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-R10-R |
Description | FIXED IND 100NH 29A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 29 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 350MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27540 € | 13,77 € |
| 100 | 0,25960 € | 25,96 € |
| 250 | 0,24016 € | 60,04 € |
| 500 | 0,22644 € | 113,22 € |
| 1 000 | 0,21350 € | 213,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41073 € | 821,46 € |
| 4 000 | 0,38735 € | 1 549,40 € |
| 6 000 | 0,37432 € | 2 245,92 € |
| 10 000 | 0,35853 € | 3 585,30 € |
| 14 000 | 0,34851 € | 4 879,14 € |
| 20 000 | 0,34424 € | 6 884,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

