


HCM1A0703-4R7-R | |
|---|---|
DigiKey Part Number | 283-4749-2-ND - Tape & Reel (TR) 283-4749-1-ND - Cut Tape (CT) 283-4749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-4R7-R |
Description | FIXED IND 4.7UH 4.1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4.1 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74800 € | 18,70 € |
| 50 | 0,70520 € | 35,26 € |
| 100 | 0,66480 € | 66,48 € |
| 250 | 0,61504 € | 153,76 € |
| 500 | 0,57996 € | 289,98 € |
| 1 000 | 0,57277 € | 572,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,59726 € | 1 194,52 € |
| 4 000 | 0,56330 € | 2 253,20 € |
| 6 000 | 0,54437 € | 3 266,22 € |
| 10 000 | 0,52174 € | 5 217,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

