2.2 µH Shielded Inductor 5.7 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 5.7 A 20mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0703-2R2-R

DigiKey Part Number
283-HCM1A0703-2R2-RTR-ND - Tape & Reel (TR)
283-HCM1A0703-2R2-RCT-ND - Cut Tape (CT)
283-HCM1A0703-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0703-2R2-R
Description
FIXED IND 2.2UH 5.7A 20 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 5.7 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 220 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,89200 €8,92 €
250,82480 €20,62 €
500,77760 €38,88 €
1000,73320 €73,32 €
2500,67836 €169,59 €
5000,63964 €319,82 €
1 0000,63861 €638,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,59726 €1 194,52 €
4 0000,56330 €2 253,20 €
6 0000,54437 €3 266,22 €
10 0000,52174 €5 217,40 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,29600 €

Other Suppliers on DigiKey

5 220In Stock
Ships from WEC