
HCF1007-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCF1007-1R0-RTR-ND - Tape & Reel (TR) 283-HCF1007-1R0-RCT-ND - Cut Tape (CT) 283-HCF1007-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1007-1R0-R |
Description | FIXED IND 1UH 16A 2.65 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 16 A 2.65mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,62500 € | 26,25 € |
| 100 | 2,15890 € | 215,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,92270 € | 1 345,89 € |
| 1 400 | 1,81350 € | 2 538,90 € |
| 2 100 | 1,75260 € | 3 680,46 € |
| 3 500 | 1,73196 € | 6 061,86 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,82800 € |

