


GMF-6-1/4 | |
---|---|
DigiKey Part Number | 283-GMF-6-1/4-ND |
Manufacturer | |
Manufacturer Product Number | GMF-6-1/4 |
Description | FUSE CARTRIDGE 6.25A 300VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.25A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6.25A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 20,73400 € | 103,67 € |
Unit Price without VAT: | 20,73400 € |
---|---|
Unit Price with VAT: | 24,88080 € |