1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMA-1.6-R

DigiKey Part Number
283-GMA-1.6-R-ND
Manufacturer
Manufacturer Product Number
GMA-1.6-R
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
2.0
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.08 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,65400 €8,27 €
101,52700 €15,27 €
151,45600 €21,84 €
251,37240 €34,31 €
351,32000 €46,20 €
501,26620 €63,31 €
1251,13816 €142,27 €
2501,04964 €262,41 €
5000,96768 €483,84 €
Manufacturers Standard Package
Unit Price without VAT:1,65400 €
Unit Price with VAT:1,98480 €

Other Suppliers on DigiKey

510In Stock
Ships from WEC