



GBB-25-R | |
|---|---|
DigiKey Part Number | 283-GBB-25-R-ND |
Manufacturer | |
Manufacturer Product Number | GBB-25-R |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 0.061 | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00252 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,72400 € | 58,62 € |
| 10 | 10,81900 € | 108,19 € |
| 15 | 10,32067 € | 154,81 € |
| 25 | 9,72440 € | 243,11 € |
| 35 | 9,34971 € | 327,24 € |
| 50 | 8,96780 € | 448,39 € |
| 125 | 8,05240 € | 1 006,55 € |
| 250 | 7,41836 € | 1 854,59 € |
| 500 | 6,83016 € | 3 415,08 € |
| Unit Price without VAT: | 11,72400 € |
|---|---|
| Unit Price with VAT: | 14,06880 € |

