
| FP1505R1-R12-R | |
|---|---|
| DigiKey Part Number | 283-FP1505R1-R12-RTR-ND - Tape & Reel (TR) 283-FP1505R1-R12-RCT-ND - Cut Tape (CT) 283-FP1505R1-R12-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FP1505R1-R12-R | 
| Description | FIXED IND 120NH 53A 0.47MOHM SMD | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.47mOhm Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 120 nH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 87A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 0.47mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.579" L x 0.264" W (14.70mm x 6.70mm) | |
| Height - Seated (Max) | 0.197" (5.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,22000 € | 1,22 € | 
| 10 | 1,00500 € | 10,05 € | 
| 100 | 0,82600 € | 82,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 744 | 1,04703 € | 778,99 € | 
| 1 488 | 0,98746 € | 1 469,34 € | 
| 2 232 | 0,95423 € | 2 129,84 € | 
| 3 720 | 0,91401 € | 3 400,12 € | 
| 5 208 | 0,88848 € | 4 627,20 € | 
| 7 440 | 0,88731 € | 6 601,59 € | 
| Unit Price without VAT: | 1,22000 € | 
|---|---|
| Unit Price with VAT: | 1,46400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France