Direct

FP1005R1-R08-R | |
|---|---|
DigiKey Part Number | 283-FP1005R1-R08-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1005R1-R08-R |
Description | FIXED IND 85NH 53A 0.39 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.39mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,98128 € | 932,22 € |
| Unit Price without VAT: | 0,98128 € |
|---|---|
| Unit Price with VAT: | 1,17754 € |


