


EXL1V0605-1R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0605-1R8-RTR-ND - Tape & Reel (TR) 283-EXL1V0605-1R8-RCT-ND - Cut Tape (CT) 283-EXL1V0605-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0605-1R8-R |
Description | FIXED IND 1.8UH 16A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 16 A 7.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.1mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67700 € | 6,77 € |
| 100 | 0,55710 € | 55,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47150 € | 377,20 € |
| 1 600 | 0,44463 € | 711,41 € |
| 2 400 | 0,42963 € | 1 031,11 € |
| 4 000 | 0,41148 € | 1 645,92 € |
| 5 600 | 0,39996 € | 2 239,78 € |
| 8 000 | 0,38811 € | 3 104,88 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

