


EPM6241V-12R-084SH | |
|---|---|
DigiKey Part Number | 283-EPM6241V-12R-084SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM6241V-12R-084SH |
Description | DC DC CONV 1W 24VIN 12VOUT 84MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 5 | 3,36400 € | 16,82 € |
| 10 | 3,31000 € | 33,10 € |
| 25 | 3,23880 € | 80,97 € |
| 50 | 3,18640 € | 159,32 € |
| 100 | 3,13480 € | 313,48 € |
| 492 | 3,01876 € | 1 485,23 € |
| 984 | 2,96958 € | 2 922,07 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,18800 € |

