


EPM25752V-24R-2R5S | |
|---|---|
DigiKey Part Number | 283-EPM25752V-24R-2R5S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25752V-24R-2R5S |
Description | DC DC CONV 60W 18-75VIN 24VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,00000 € | 57,00 € |
| 5 | 54,88200 € | 274,41 € |
| 10 | 53,99100 € | 539,91 € |
| 40 | 52,24825 € | 2 089,93 € |
| 80 | 51,39638 € | 4 111,71 € |
| 120 | 50,90425 € | 6 108,51 € |
| Unit Price without VAT: | 57,00000 € |
|---|---|
| Unit Price with VAT: | 68,40000 € |

