New at DigiKey
175A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKC25-175-T

DigiKey Part Number
283-EKC25-175-T-ND
Manufacturer
Manufacturer Product Number
EKC25-175-T
Description
EKC25 175A 1000V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
175A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
175A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Rectangular, Blade
Size / Dimension
4.528" L x 0.866" W x 0.984" H (115.00mm x 22.00mm x 25.00mm)
Grade
-
Qualification
-
Melting I²t
10550.0
DC Cold Resistance
0.00065 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,34000 €45,34 €
537,61600 €188,08 €
1034,69900 €346,99 €
8027,17563 €2 174,05 €
16025,02400 €4 003,84 €
32023,02675 €7 368,56 €
Manufacturers Standard Package
Unit Price without VAT:45,34000 €
Unit Price with VAT:54,40800 €