



EFDKS1BK805E114BH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK805E114BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK805E114BH |
Description | CAP FILM 8UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.866" W (42.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.496" (38.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,59400 € | 35,94 € |
| 98 | 2,89980 € | 284,18 € |
| 196 | 2,76301 € | 541,55 € |
| 588 | 2,59398 € | 1 525,26 € |
| 1 078 | 2,52073 € | 2 717,35 € |
| 2 548 | 2,43595 € | 6 206,80 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,92800 € |

