



EFDKA45K506E144BH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K506E144BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K506E144BH |
Description | CAP FILM 50UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.732" (44.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP4I055007JD4KSSD | WIMA | 71 | 1928-1006-ND | 19,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 € | 10,38 € |
| 10 | 7,96600 € | 79,66 € |
| 77 | 6,81026 € | 524,39 € |
| 154 | 6,54591 € | 1 008,07 € |
| 539 | 6,18072 € | 3 331,41 € |
| 1 001 | 6,04245 € | 6 048,49 € |
| Unit Price without VAT: | 10,38000 € |
|---|---|
| Unit Price with VAT: | 12,45600 € |

