
E3X200122ZA2 | |
|---|---|
DigiKey Part Number | 283-E3X200122ZA2TR-ND - Tape & Reel (TR) 283-E3X200122ZA2CT-ND - Cut Tape (CT) 283-E3X200122ZA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X200122ZA2 |
Description | CRYSTAL 3225 20MHZ 12PF 20PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,32320 € | 8,08 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,29700 € | 29,70 € |
| 250 | 0,28092 € | 70,23 € |
| 500 | 0,26928 € | 134,64 € |
| 1 000 | 0,25814 € | 258,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53268 € | 1 598,04 € |
| 6 000 | 0,51069 € | 3 064,14 € |
| 9 000 | 0,49825 € | 4 484,25 € |
| 15 000 | 0,48303 € | 7 245,45 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

