
E3K327092402 | |
|---|---|
DigiKey Part Number | 283-E3K327092402TR-ND - Tape & Reel (TR) 283-E3K327092402CT-ND - Cut Tape (CT) 283-E3K327092402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327092402 |
Description | CRYSTAL 3215 32.768KHZ 9PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27680 € | 6,92 € |
| 50 | 0,26540 € | 13,27 € |
| 100 | 0,25440 € | 25,44 € |
| 250 | 0,24052 € | 60,13 € |
| 500 | 0,23056 € | 115,28 € |
| 1 000 | 0,22102 € | 221,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22674 € | 680,22 € |
| 6 000 | 0,21736 € | 1 304,16 € |
| 9 000 | 0,21206 € | 1 908,54 € |
| 15 000 | 0,20556 € | 3 083,40 € |
| 21 000 | 0,20140 € | 4 229,40 € |
| 30 000 | 0,19708 € | 5 912,40 € |
| 36 000 | 0,19490 € | 7 016,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |


