Shielded 2 Coil Inductor Array 86.92 µH Inductance - Connected in Series 21.73 µH Inductance - Connected in Parallel 92.5mOhm DC Resistance (DCR) - Parallel 1.75 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-220-R

DigiKey Part Number
513-1148-2-ND - Tape & Reel (TR)
513-1148-1-ND - Cut Tape (CT)
513-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ74-220-R
Description
INDUCT ARRAY 2 COIL 21.73UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 86.92 µH Inductance - Connected in Series 21.73 µH Inductance - Connected in Parallel 92.5mOhm DC Resistance (DCR) - Parallel 1.75 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-220-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
21.73 µH
Inductance - Connected In Series
86.92 µH
Tolerance
±20%
Current Rating - Parallel
1.75 A
Current Rating - Series
874 mA
Current Saturation - Parallel
2.13 A
Current Saturation - Series
1.07 A
DC Resistance (DCR) - Parallel
92.5mOhm
DC Resistance (DCR) - Series
371mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.175" (4.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,97500 €9,75 €
1000,80160 €80,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1000,68691 €755,60 €
2 2000,64782 €1 425,20 €
3 3000,62601 €2 065,83 €
5 5000,59962 €3 297,91 €
7 7000,58286 €4 488,02 €
11 0000,57614 €6 337,54 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,42800 €