


DRA127-471-R | |
|---|---|
DigiKey Part Number | 283-DRA127-471-RTR-ND - Tape & Reel (TR) 283-DRA127-471-RCT-ND - Cut Tape (CT) 283-DRA127-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-471-R |
Description | FIXED IND 470UH 827MA 910 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 827 mA 910mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-471-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 910mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,80200 € | 18,02 € |
| 25 | 1,66720 € | 41,68 € |
| 50 | 1,57180 € | 78,59 € |
| 100 | 1,48200 € | 148,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,45866 € | 510,53 € |
| 700 | 1,37556 € | 962,89 € |
| 1 050 | 1,32924 € | 1 395,70 € |
| 1 750 | 1,27316 € | 2 228,03 € |
| 2 450 | 1,23755 € | 3 032,00 € |
| 3 500 | 1,20093 € | 4 203,26 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,62800 € |

