


DRA127-100-R | |
|---|---|
DigiKey Part Number | 283-DRA127-100-RTR-ND - Tape & Reel (TR) 283-DRA127-100-RCT-ND - Cut Tape (CT) 283-DRA127-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-100-R |
Description | FIXED IND 10UH 6.02A 17 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 6.02 A 17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,60000 € | 16,00 € |
| 25 | 1,48040 € | 37,01 € |
| 50 | 1,39560 € | 69,78 € |
| 100 | 1,31580 € | 131,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,24234 € | 434,82 € |
| 700 | 1,17156 € | 820,09 € |
| 1 050 | 1,13209 € | 1 188,69 € |
| 1 750 | 1,08429 € | 1 897,51 € |
| 2 450 | 1,05396 € | 2 582,20 € |
| 3 500 | 1,02274 € | 3 579,59 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |

