


DRA124-1R0-R | |
|---|---|
DigiKey Part Number | 283-DRA124-1R0-RTR-ND - Tape & Reel (TR) 283-DRA124-1R0-RCT-ND - Cut Tape (CT) 283-DRA124-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-1R0-R |
Description | FIXED IND 1UH 11.65A 3.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 11.65 A 3.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,70800 € | 42,70 € |
| 50 | 1,61060 € | 80,53 € |
| 100 | 1,51840 € | 151,84 € |
| 250 | 1,43392 € | 358,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,41188 € | 1 058,91 € |
| 1 500 | 1,33161 € | 1 997,41 € |
| 2 250 | 1,28685 € | 2 895,41 € |
| 3 750 | 1,23711 € | 4 639,16 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,70000 € |

